Spelsberg 11091501 TK PS Universal Enclosure IP66 Grey Polystyrene 1pc

MPN
11091501
Brand
Spelsberg
EAN-13
4013902317349
Order Code
07-1388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg universal enclosure is a durable plastic housing designed to protect electrical components from environmental factors. It features a grey colour and measures 1813-8f-o, providing versatile installation options. This enclosure is ideal for both residential and industrial applications, ensuring secure and organised wiring systems.
Type Universal enclosure
Material Plastic
Enclosure Height 130mm
Enclosure Width 180mm
Colour Grey
Depth 84mm
Dimensions (W x H x D) 180 x 130 x 84 mm
IP Rating IP66
Misc Attribute 1 TK PS 1813-8f-o
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot