Spelsberg 11090301 TK PS 99-8-o Universal Enclosure IP66 Grey Plastic

MPN
11090301
Brand
Spelsberg
EAN-13
4013902150212
Order Code
07-1377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Spelsberg TK PS 99-8-o is a grey plastic universal enclosure designed for versatile protection and organisation of electrical components. This durable enclosure is ideal for both indoor and outdoor applications, providing robust defence against dust and moisture. Suitable for a variety of installations, it is commonly used in industrial, commercial, and domestic environments.
Type Universal enclosure
Material Plastic
Enclosure Height 94mm
Enclosure Width 94mm
Colour Grey
Depth 81mm
Dimensions (W x H x D) 94 x 94 x 81 mm
IP Rating IP66
Misc Attribute 1 TK PS 99-8-o
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot