Spelsberg 10700801 TK Universal Enclosure IP66 Grey Polystyrene 1pc

MPN
10700801
Brand
Spelsberg
EAN-13
4013902861538
Order Code
07-1362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £61.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Spelsberg 10700801 Universal enclosure is made of plastic and comes in grey. It's designed for versatile use in industrial and domestic applications, protecting electrical components from dust and moisture. Ideal for use in harsh environments, it offers durable, long-term housing solutions.
Type Universal enclosure
Material Plastic
Enclosure Height 180mm
Enclosure Width 254mm
Colour Grey
Depth 165mm
Dimensions (W x H x D) 254 x 180 x 165 mm
IP Rating IP66
Misc Attribute 1 TK PS 2518-16-tm
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot