Spelsberg 10591201 TK PS 3625-16-m Universal grey IP66 plastic Enclosure

MPN
10591201
Brand
Spelsberg
EAN-13
4013902861286
Order Code
07-1331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £71.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Spelsberg manufactures the 10591201 universal enclosure, which features a durable plastic construction in grey. This enclosure is designed to protect electrical components and equipment in various settings, ensuring safety and reliability. Typical applications include industrial automation, control systems, and outdoor installations.
Type Universal enclosure
Material Plastic
Enclosure Height 254mm
Enclosure Width 361mm
Colour Grey
Depth 165mm
Dimensions (W x H x D) 361 x 254 x 165 mm
IP Rating IP66
Misc Attribute 1 TK PS 3625-16-m
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot