Spelsberg 07400301 GTi Standard Rail 270x35x17.5mm Steel Galvanised

MPN
07400301
Brand
Spelsberg
EAN-13
4013902051304
Order Code
07-1268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.98
10+ £5.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 177 availableBack-order availability date - 14/11/2026

The Spelsberg 07400301 GNS 003 GTi standard rail is a galvanised steel component with dimensions of 270 x 35 x 17.5 mm. This rail is compatible with GTi 1 components and is typically used in enclosures, cabinets, and for general case accessory needs. It's part of the Spelsberg range intended for reliable mounting solutions in industrial settings.
Type DIN rail assembly kit
Material zinc plated
Size/ Dimensions (L x W x H) 270 x 35 x 17.5 mm
Length 270mm
Compatible with (details) GTi 1 - t
Height 17.5mm
Material (details) Steel (galvanized)
Misc Attribute 1 GNS 003
Misc Attribute 2 Solid
Mounting Type Screw fastening
Width 35mm

Reviews

Be the first to submit a review

Trustpilot