Speedhammer Plus Chisel Point 250mm

IRWIN Brand: IRWIN

The Irwin Speedhammer Plus Chisels are for use with SDS Plus machines. They can be used on concrete and masonry and have a grey sandblasted professional finish.

Suitable for a wide range of applications: breaking through, breaking up concrete, light demolition work and chasing of channels for pipes and electrical conduit.

1 x Irwin Speedhammer Plus Chisel Point 250mm

Description Image Product Buy Pricing (Ex VAT) Type
IRWIN® 10502194 Speedhammer Plus Chisel Point 250mm
IRWIN® 10502194 Speedhammer Plus Chisel Point 250mm
Standard range
Order code: 96-3460
MPN: 10502194

Despatched within 2 working days - 15 in stock
1+ £6.00
Price per unit Ex VAT
Drill bit
IRWIN® 10502195 Speedhammer Plus Flat Chisel 20 x 250mm
IRWIN® 10502195 Speedhammer Plus Flat Chisel 20 x 250mm
Standard range
Order code: 96-3461
MPN: 10502195

Despatched within 2 working days - 20 in stock
1+ £14.28
Price per unit Ex VAT
Drill bit
IRWIN® 10502196 Speedhammer Plus Spade Chisel 40 x 250mm
IRWIN® 10502196 Speedhammer Plus Spade Chisel 40 x 250mm
Standard range
Order code: 96-3462
MPN: 10502196

Despatched within 2 working days - 20 in stock
1+ £11.36
Price per unit Ex VAT
Drill bit
IRWIN® 10502197 Speedhammer Plus Gouge Chisel 22 x 250mm
IRWIN® 10502197 Speedhammer Plus Gouge Chisel 22 x 250mm
Standard range
Order code: 96-3463
MPN: 10502197

Despatched within 2 working days - 5 in stock
1+ £13.72
Price per unit Ex VAT
Drill bit

Trustpilot