Speedhammer Max Chisel Flat 280mm

IRWIN Brand: IRWIN

Irwin Speedhammer Flat Chisels for use with SDS Max machines. Suitable for a wide range of applications: breaking through, breaking up concrete, light demolition work and chasing of channels for pipes and electrical conduit.

Suitable for use on concrete and masonry and are supplied in a grey sandblasted professional finish.

The Irwin IRW10502187 Speedhammer Max flat chisel has the following dimensions:
Size: 25 x 280mm

Description Image Product Buy Pricing (Ex VAT) Type
IRWIN® 10502187 Speedhammer Max Chisel Flat 280mm
IRWIN® 10502187 Speedhammer Max Chisel Flat 280mm
Standard range
Order code: 96-3440
MPN: 10502187

Despatched within 4 working days - 20 in stock
1+ £7.56
Price per unit Ex VAT
Chisel
IRWIN® 10502188 Speedhammer Max Chisel Flat 400mm
IRWIN® 10502188 Speedhammer Max Chisel Flat 400mm
Standard range
Order code: 96-3441
MPN: 10502188

Despatched within 2 working days - 20 in stock
1+ £8.24
Price per unit Ex VAT
Chisel

Trustpilot