Spectrum Filaments 81008 AquaPrint Filament PVA Water Soluble 1.75mm 500g Ecru

MPN
81008
EAN-13
5905991400684
Order Code
20-3967
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £49.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Spectrum Filaments 81008 is a high-quality 3D printing consumable designed for precision filament-based fabrication processes. Manufactured by Spectrum Filaments, this grey PLA filament features a standard diameter of 1.75mm and is supplied on a 1kg spool. Its excellent dimensional stability and low warping characteristics make it ideal for engineering applications such as prototyping, model making, and functional parts manufacturing where ease of use and reliability are critical. Appreciated for its consistent performance, the 3214123 - Spectrum Filaments 81008 is commonly utilised in both academic and industrial settings to produce complex geometries with high-resolution detail.
Filament Material PVA
Reel Size 1kg
Filament Colour Ecru
Filament Properties Water Soluble
Filament Diameter 1.75mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot