Spectrum Filaments 80716 ASAX CF10 Filament Reinforced 1.75mm 1Kg Black Matt

MPN
80716
EAN-13
5903175654960
Order Code
20-3962
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £54.54 £46.36
10+ £45.35
50+ £45.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Spectrum Filaments 80716 - 3214138 offers 3D printing consumables in the form of Black PLA with a 1.75mm diameter. This product is designed for precision and high-quality prints, leveraging PLA's biodegradable properties, making it an ideal choice for environmentally conscious projects. The filament maintains consistency and reliability, providing strong layer adhesion suitable for intricate engineering prototypes and complex models. Its application is well-suited for rapid prototyping, where detail and dimensional accuracy are crucial. Additionally, its compatibility with various 3D printers ensures versatility in diverse engineering environments, making it a preferred choice among professionals for creating detailed architectural models and functional parts.
Filament Material ASA
Reel Size 1kg
Filament Colour Black
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot