Spectrum Filaments 80665 Premium PCTG Filament 1.75mm 1Kg Traffic Black

MPN
80665
EAN-13
5903175653987
Order Code
20-3961
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £31.82 £27.05
10+ £26.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Spectrum Filaments 80665 delivers a high-quality 3D printing consumable, marketed under the Premium PCTG category. Designed for precise 3D fabrication, this filament is identified with the alternate description 3216496. PCTG, or polycyclohexylene dimethylene terephthalate glycol, offers enhanced toughness and chemical resistance compared to its principal competitor material, PETG, making it ideal for engineering applications requiring durable, precise, and intricate printed components. This filament is particularly well-suited for creating functional prototypes, custom tools, and automotive parts, offering improved impact strength and clarity, which are essential for high-stress environments and detailed visual inspection.
Filament Material PCTG
Reel Size 1kg
Filament Colour Black
Filament Properties Premium
Filament Diameter 1.75mm
Type PCTG

Reviews

Be the first to submit a review

Trustpilot