Spectrum Filaments 80663 Premium PCTG Filament 1.75mm 1Kg Sky Blue

MPN
80663
EAN-13
5903175654038
Order Code
20-3960
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £31.82 £27.05
10+ £26.27
50+ £26.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Spectrum Filaments 80663, offers high-quality 3D printing filament specifically designed for precise and reliable performance. This filament is composed of premium-grade PLA, distinguished by its pure white colour, a diameter of 1.75 mm, and is supplied in 1 kg spools. The material is known for its excellent thermal stability and high strength-to-weight ratio, making it ideal for producing detailed prototypes, intricate models, and functional parts. Common applications include use in architectural modelling, educational aids, and low-volume production runs where component accuracy and surface finish are paramount. This product aligns with the technical demands of engineers seeking consistent and dependable results, fulfilling the stringent requirements outlined in the Spectrum Filaments specification 3216495.
Filament Material PCTG
Reel Size 1kg
Filament Colour Blue
Filament Properties Premium
Filament Diameter 1.75mm
Type PCTG

Reviews

Be the first to submit a review

Trustpilot