Spectrum Filaments 80335 PLA Premium Filament PLA 1.75mm 1Kg Translucent

MPN
80335
EAN-13
5903175652133
Order Code
20-3950
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £17.89 £15.21
10+ £14.70
50+ £14.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Spectrum Filaments 80335, with the alternate designation 3214260, is a high-quality 3D printing material specifically designed for precision and reliability in fabrication processes. This PLA Premium in Red, with a diameter of 1.75mm and a spool weight of 1kg, is ideally suited for use in a range of engineering applications, including prototyping, model building, and educational purposes due to its excellent printability and low warp tendencies. As a consumable in the 3D Printing Consumables category, Spectrum Filaments is known for its consistent diameter accuracy and high surface quality, making it suitable for detailed and complex projects. Widely utilised by professionals in product design and development fields, this material provides a robust solution for creating high-resolution parts and components efficiently.
Filament Material PLA
Reel Size 1kg
Filament Colour Clear
Filament Properties Premium
Filament Diameter 1.75mm
Type PLA Pro Filament

Reviews

Be the first to submit a review

Trustpilot