Spectrum Filaments 80236 PLA Matt Filament 1.75mm 1kg Jet Black

MPN
80236
EAN-13
5903175651754
Order Code
21-8806
Qty Unit Price (Inc VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Matt pressure surface Spectrum PLA MATT is a PLA based material whose chemical composition has been modified to produce matt surface of the prints. The matt finish of the finished elements significantly increases their aesthetics and also minimizes the visibility of the layers on the sides of the finished elements. The additional use of additives results in improved temperature resistance, impact bending resistance and reduced brittleness of the manufactured elements. The modification of Spectrum PLA MATT also included UV stabilization. Uses: - Interior design and decoration - Architectural models - Education projects - First-time production of industrial designs for the visualization of the concept This text is machine translated.
Filament Material PLA matt
Filament Colour Jet black, Black (matt)
Filament Properties Matt
Type Filament

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot