Spectrum Filaments 80059 PETG Premium Filament 1.75mm 1Kg Bloody Red

MPN
80059
EAN-13
5903175657596
Order Code
20-3936
Country of Origin
Poland
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £28.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Spectrum Filaments 80059 offers a high-quality 3D printing consumable, ideal for engineers and designers requiring precision material for their projects. With a diameter of 1.75 mm, this red PLA filament is packaged in a substantial 1 kg spool, ensuring a sufficient supply for extensive print runs. PLA, known for its excellent printability, is a popular choice due to its renewable composition and lower environmental impact compared to other polymers, making it suitable for a wide range of prototyping applications. This product is particularly effective in producing detailed models, structural prototypes, and educational tools where biodegradability and ease of use are critical. Spectrum Filaments' emphasis on material uniformity and colour consistency makes it a reliable option for precision engineering tasks.
Filament Material PETG
Reel Size 1kg
Filament Colour Red
Filament Properties Premium
Filament Diameter 1.75mm
Type PETG

Reviews

Be the first to submit a review

Trustpilot