Spectrum Filaments 80057 PETG Premium Filament 1.75mm 1Kg Arctic White

MPN
80057
EAN-13
5903175657619
Order Code
20-3935
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £29.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Spectrum Filaments 80057 is a high-quality 3D printing filament made from PLA, specifically designed for precision and reliability. This 1 kg spool of black filament has a diameter of 1.75 mm, making it ideal for a variety of desktop 3D printers that require standardised consumables. Developed with engineers and professionals in mind, the filament offers excellent layer adhesion and reduced warping, which ensures a smooth finish and detailed print results. Its applications span from prototyping and model making to functional parts and educational projects, providing an accessible material option for diverse engineering and design challenges.
Filament Material PETG
Reel Size 1kg
Filament Colour White
Filament Properties Premium
Filament Diameter 1.75mm
Type PETG

Reviews

Be the first to submit a review

Trustpilot