Spectrum Filaments 80045 PLA Premium Filament PLA 1.75mm 1Kg Dark Grey

MPN
80045
EAN-13
5903175657893
Order Code
20-3932
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £17.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Spectrum Filaments 80045 is a 3D printing consumable identified by the alternative description 3214230, ideal for engineers requiring reliable and high-quality printing materials. This PLA Premium filament comes in a vibrant blue colour, supplied in a 1 kg spool with a standard diameter of 1.75 mm, ensuring consistency and precision in 3D printing applications. Known for its ease of use and biodegradability, this PLA is frequently utilised in prototyping, product design, and educational projects, offering excellent print quality and dimensional accuracy.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Premium
Filament Diameter 1.75mm
Type PLA Basic Filament

Reviews

Be the first to submit a review

Trustpilot