Spectrum Filaments 80016 PLA Premium Filament PLA 1.75mm 1Kg Pacific Blue

MPN
80016
EAN-13
5903175657152
Order Code
20-3928
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £18.29 £17.25
10+ £16.68
50+ £16.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Spectrum Filaments, 800163214252, is a high-quality 3D printing consumable known by its alternate description, 3214252 - Spectrum Filaments 80016. This filament is composed of white PLA Premium, a biodegradable thermoplastic derived from renewable resources. Characterised by its ease of use and reliable performance, it offers a smooth surface finish and excellent adhesion between layers, making it suitable for a wide range of prototyping applications. The filament is commonly utilised in engineering projects that require detailed models and functional prototypes, frequently in the context of design iteration and educational settings. Its consistent quality and compatibility with most FDM 3D printers make it a preferred choice among professionals and hobbyists alike.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Premium
Filament Diameter 1.75mm
Type PLA Basic Filament

Reviews

Be the first to submit a review

Trustpilot