Spectrum Filaments 80012 PLA Premium Filament PLA 1.75mm 1Kg Polar White

MPN
80012
EAN-13
5903175657114
Order Code
20-3927
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £24.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Spectrum Filaments 80012 is a 3D printing consumable as Premium PLA in a vibrant red colour, formulated for use in advanced prototyping and manufacturing processes. This filament, meticulously engineered to a precise 1.75mm diameter, is supplied in a convenient 1kg spool, ensuring consistent performance and reliability for users. Owing to its stability and biodegradability, it is highly suitable for creating precision prototypes, architectural models, and educational tools, providing a sustainable option without compromising on material performance. Utilised in varied fields such as product design and industrial engineering, this PLA filament offers an optimal melting point and homogeneous composition, making it a preferred choice for detailed and intricate prints.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Premium
Filament Diameter 1.75mm
Type PLA Basic Filament

Reviews

Be the first to submit a review

Trustpilot