Spectrum Filaments 80008 PLA Premium Filament PLA 1.75mm 1Kg Lion Orange

MPN
80008
EAN-13
5903175657077
Order Code
20-3926
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £17.89 £15.81
10+ £15.29
50+ £15.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Spectrum Filaments 80008 is a 3D printing consumable known for its high-quality white PLA Premium filament, catering to a variety of professional and engineering needs. This 1.75mm diameter filament is supplied on a 1kg spool, providing consistent performance and reliability for precision-focused additive manufacturing processes. Designed for compatibility with most 3D printers, it ensures smooth feeding and high layer adhesion, making it ideal for producing prototyping components, architectural models, and educational tools. The product's consistent diameter and roundness allow for greater precision and reduced risk of printer jamming, essential in detailed engineering applications.
Filament Material PLA
Reel Size 1kg
Filament Colour Orange
Filament Properties Premium
Filament Diameter 1.75mm
Type PLA Basic Filament

Reviews

Be the first to submit a review

Trustpilot