Spectrum Filaments 80523 SFlex 98A Filament TPU Flexible 1.75mm 250g Jet Black

MPN
80523
EAN-13
5903175652881
Order Code
20-3955
Country of Origin
Poland
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £24.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Spectrum Filaments 80523 Verbatim 55032 Filament ABS 1.75mm 1000g Grey offers a reliable and versatile option for 3D printing applications where strong, durable output is essential. Manufactured with precision, this ABS filament provides consistent diameter control and excellent adhesion properties, ensuring high-quality prints with a precise finish. The material is particularly well-suited for creating robust prototypes, functional parts, and tools where toughness is required. Engineers commonly use this filament in applications that demand resistance to impact and wear, which include but are not limited to, automotive components, industrial shells, and everyday consumer products. The grey shade provides a neutral aesthetic, suitable for a wide range of design requirements.
Filament Material ABS
Reel Size 1kg
Filament Colour Grey
Filament Properties clexible
Filament Diameter 1.75mm
Type Filament

Reviews

Be the first to submit a review

Trustpilot