Speaker connectors Without bending protection 205003 BKL Electronic

MPN
205003
Brand
BKL
Order Code
50-1458
Country of Origin
China

Discontinued


BKL Electronic mono DIN plug for speaker connection without strain relief. Number of pins = 2.


  • Mono
  • Straight plug
  • DIN speaker plug
  • Connection Screws
  • Housing type Plug housing
  • Manufacturer part no. 205003
  • Plug construction Plug, Cable Mount
  • RoHS compliant yes
  • Specification : without strain relief
  • Note: The maximum load on these speaker connectors is 50V; (corresponds to an amplifier output of 312W/8 Ω)
Connector Type DIN speaker plug
Colour Black
Connection Screws
Housing type Plug housing
Housing Type Plug housing
Number of pins 2
Number of Poles 2
Plug construction Plug, Cable Mount
Specification Without bending protection
Type Audio jack

Trustpilot