SpeaKa SP-12816088 Audio Visual Cables black 2m length

MPN
SP-12816088
EAN-13
4064161329215
Order Code
20-2414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,692 in stock

SpeaKa Professional SP-12816088 is an audio visual cable designed to provide high-quality connectivity for a variety of display systems. This HDMI 2.0 cable supports 4K resolution at 60Hz, making it ideal for use with modern monitors and screens requiring stable and clear signal transmission. With a length of 2 metres, it offers sufficient flexibility for connections in both professional and home environments. Commonly employed in applications involving high-definition video output, such as in video conferencing systems, multimedia presentations, and digital signage, this cable ensures that signals are transferred with minimal interference. The SpeaKa Professional SP-12816088 is also compatible with various electronic devices, ensuring broad utility across different types of equipment.
Connector 1 HDMI
Length 2m
Colour Black
Type HDMI cable

Reviews

Be the first to submit a review

Trustpilot