SpeaKa Professional SP-9226168 RF Cable Assemblies Black 2m Length

MPN
SP-9226168
EAN-13
4064161157498
Order Code
20-3877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 399 in stock

SpeaKa Professional SP-9226168 is an RF cable assembly designed to provide robust connectivity solutions for WLAN and Wi-Fi systems. This cable, identifiable by the Global Trade Item Number 04064161157498, features a length of 2 metres, which is ideal for extending the reach of wireless networks. Encased in a durable black sheath, it is engineered to ensure minimal signal loss and is suitable for use with antennas, routers, and other wireless devices requiring reliable data transfer. Consequently, the SP-9226168 is typically employed in both commercial and residential settings to extend the range of network coverage or improve the connection between routers and antennas. It serves as an essential component in configurations that necessitate stable and efficient wireless communication.
Connector 1 F Male
Connector 2 Coaxial Female
Length 2m
Type Antennas Cable extension
Colour Black

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot