SpeaKa Professional SP-9076308 Audio Visual Cable black 1m

MPN
CAC-1210
Brand
club3D
EAN-13
8719214471033
Order Code
18-7602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

SpeaKa Professional SP-9076308 is an audio-visual cable designed specifically for high-quality signal transmission across various audio and visual applications. Measuring one metre in length and featuring a durable black outer sheath, this cable is engineered to provide reliable performance in environments requiring efficient connectivity between audio-visual devices. Typically utilised in scenarios involving monitor, screen, or display connections, the cable supports stable data transfer, crucial for maintaining integrity and clarity of both auditory and visual signals. It serves as an essential component in professional AV setups, ensuring minimal signal loss and interference while accommodating a range of device compatibilities.
Connector 1 DVI
Connector 2 Straight
Length 2m
Colour Black
Type DVI cable
AWG 30
Cable Design Round
Cable features Flame-retardant
Cable Use TV/monitor
Cable version DVI-D Dual Link
Certification ROHS, FCC, CE EMI
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Core Material Copper
Depth 14mm
Dual Link DVI Yes
Harmonized System (HS) code 8544 4290
HDMI version 1.4
Height 2000mm
Maximum refresh rate 30 Hz
Maximum resolution 3840 x 2160 pixels
Package depth 45mm
Package height 145mm
Package Type Box
Package weight 51g
Package width 145mm
Paper/cardboard packaging weight 44g
Plastic packaging weight 5g
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Shielding Partial shielding
Signal flow Bidirectional
Supported graphics resolutions 3840 x 2160
Supported video modes 2160p
Total paper/cardboard packaging weight 0g
Total plastic packaging weight 0g
Video resolution 3840 x 2160 Pixel
Weight 104g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot