SpeaKa Professional SP-9070576 Audio Cable Black PVC 1.5m

MPN
SP-9070576
EAN-13
4064161076669
Order Code
20-3869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 414 in stock

SpeaKa Professional SP-9070576 is an audio and video cable assembly engineered to facilitate the connection between monitors, screens, or display systems. This particular cable, with its 1.5-metre length and durable black PVC jacket, is designed to ensure reliable signal transmission and maintain signal integrity over short distances. It is commonly employed in professional and commercial audio-visual setups where precise and stable connections are crucial. The robust construction of the SP-9070576 supports frequent plugging and unplugging, making it suitable for environments that experience regular hardware reconfiguration. Its design and build quality cater to the technical demands of engineers seeking dependable connectivity solutions.
Length 1.5m
Colour Black
Type HDMI cable

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot