SpeaKa Professional SP-8567416 HDMI™ Extension via RJ45 network cable 50 m

MPN
SP-8567416
EAN-13
4053199976607
Order Code
21-8792
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 212 in stock

Video resolution up to 4K@30Hz 4:4:4 This extender allows you to transmit 4K@30Hz and 1080p@60Hz video to distances up to 164 feet (50 meters)over a single Cat6 Ethernet cable. It supports video resolutions up to 4K@30Hz, It supports the Power over Cable (PoC) feature, which allows you to power the receiver or transmitter over the Ethernet cable, and bi-directional, wide-band IR extension, so you can control the source and remote display from the opposite locations. Especially in professional areas, such as machine monitoring and production facilities, often have a long signal path. Supports EDID by pass The EDID offers three flexible selection and switching options for the different EDID modes: standard mode, programming mode and learning mode. It includes an easy-to-use EDID wizard that allows users to easily view, save and manage the EDID settings. Mounting on the wall or under the Hi Fi-Rack Simply mount the extender under the Hi Fi-Rack or at the wall. This creates a restore order in the living room. The professional fixing also sees to it that only one hand is needed for plugging. Even while pulling out the extender not be fixed. Perfect Shielding - thanks to the metal housing The UHD HDMI extension is very well shielded thanks to the metallic casing and as such is the optimum solution for industrial use. No loss of the signal Compared to expensive HDMI radio transmissions, there is a further advantage: there is no signal loss through walls or other interference. HDMI - wherever you want it Place your TV device where it is needed. For example, on the terrace to the cozy television. Or check your machines and the production on a remote monitor in the office.
Type Extension
Colour Black

Reviews

Be the first to submit a review

Trustpilot