SpeaKa Professional SP-6353552 Standoffs Aluminium 20mm Length

MPN
SP-6353552
EAN-13
4016139315829
Order Code
20-2901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 230 in stock

SpeaKa Professional SP-6353552, identified by the GTIN 04016139315829, is an aluminium standoff with a length of 20mm designed for use in computer and electronic assemblies. These standoffs are commonly employed in applications where secure spacing is required between printed circuit boards and mounting surfaces, such as in PC stands, computer stands, and CPU holders. The durable aluminium construction ensures stability and effective heat dissipation, making them ideal for engineering projects necessitating reliable mechanical connections and precision in component alignment. The alternate description for this product is 1588388, providing an easy reference for integration into technical specifications and organised sourcing in engineering projects.
Type PC bracket
Body Length 20mm
Colour Black
External Width 5.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot