SpeaKa Professional SP-4844496 Easy Soundbar Brackets Swivelling Black 1 Pair

MPN
SP-4844496
EAN-13
4016138915891
Order Code
21-8773
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 654 in stock

Sound bars are the alternative to an extensive 5.1 surround system. Often, the positioning difficult. No matter whether a lack of space, no optimum acoustics or the unasthetische placement in front of the TV lying- there are many reasons why the soundbar directly above or below the TV to install. Use what you already have Simply unscrew the soundbar bracket to the VESA mounting holes of your TV and install the soundbar above or below the TVs. Moving Sound Is the soundbar once on the TV installed, perfect acoustics guarantees - because you can move your TV in the other direction, follows your Soundbar automatically. Closes flush with your TV Through the integrated joints in the holder, you can adjust the soundbar be controlled later upwards or downwards. Soundbar and TV-screen thereby form a "Line" Mounting despite TV wall holder is not a problem Due to the flat design, the Soundbar mounting brackets also in combination with a TV wall mount. Perfect living room feeling Often "stacking" quickly different devices around the TV. No matter whether soundbar, TV receiver or PS4. Quick and easy solution to this problem by this soundbar bracket. Universal for all sound bars No matter whether LG, Samsung or odys brand-independent mounting the sound bars.
Type Soundbar mounting brackets
Wired/Wireless Not Applicable

Reviews

Be the first to submit a review

Trustpilot