SpeaKa Professional SP-13773904 2-Port 4K KVM Switch Matte Gray

MPN
SP-13773904
EAN-13
4064161487694
Order Code
21-8744
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

Discover the SpeaKa Professional SP-KVM-2P4 - the professional solution for managing two computers. This KVM switch was developed to optimize your workplace by enabling you to control two computers with a single set of keyboard, mouse and up to two monitors. Performance characteristics that impress The SP-KVM-2P4 is more than just a switch. With its two HDMI outputs it supports simultaneous resolutions of up to 4K@60Hz, WAS ensures a pin-sharp image quality for demanding tasks. Thanks to the MST-support (multi-stream transport) you can also work flexibly and efficiently in a Dual-monitor setup. Connectivity is first class: Two USB-C® inputs each with 100W Power Delivery (PD) enable not only data transfer, but also fast charging of your devices. Added to this are four USB 3.0-ports and three USB 2.0-ports, which support a large number of peripheral devices, from external hard disks to webcams. Fast and stable data connections A smooth network connection is provided by the integrated RJ45 connection with a speed of 1000Mbps. In addition, the 3.5 mm audio connection offers the possibility of directly connecting headphones and microphones, WAS makes it the ideal switching center for video conferences and multimedia applications. The robust metal housing protects the high-quality technology inside and guarantees a long life. Compact and discreet, the SP-KVM-2P4 fits seamlessly into any working environment. Scope of delivery and technical details Includes the SP-KVM-2P4 switch and two powerful USB-C® to USB-C® cables (20 Gbps) and a user guide. With its weight of only 333 g and compact dimensions the device is easy to handle and install. The SpeaKa Professional SP-KVM-2P4 is the perfect choice for anyone looking for a reliable, powerful and versatile solution to control multiple computers without compromising on performance.
Type KVM changeover switch
Colour Grey (matt)

Reviews

Be the first to submit a review

Trustpilot