SpeaKa Professional SP-13745128 HDMI Matrix Splitter 4K with Remote Control Blk

MPN
SP-13745128
EAN-13
4064161482651
Order Code
21-8741
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The flexible video wall Whether videoconference, presentation, game or cinema experience: The SpeaKa Professional SP-WC-200 HDMI 3x3 wall controller put everything in the scene. Up to nine screens can be used to enlarge audio-visual content. A video signal is distributed thereby on several display devices, such as rear projectors or LCD-TVs. HDMI and HDCP are supported. In addition to irregular distributions of "monitor tiles", the wall controller offers proportional image scaling, border adjustment, 180° image rotation and OSD menu display. Multiple inputs and outputs Both HDMI, DP and USB-C signal inputs are supported by the SpeaKa Professional SP-WC-200 HDMI 3x3 Wall Controller and the 4K 30 Hz input outputs 1080p full screen images to each monitor. The RGB/YUV 24-bit input format is output as RGB444 24 bit. The remote control via RS232-control is possible. Included in the delivery The SpeaKa Professional SP-WC-200 wall controller is supplied with 12 V/1 A power supply, remote control and operating instructions.
Type HDMI splitter
Number of Ports 3

Reviews

Be the first to submit a review

Trustpilot