SpeaKa Professional SP-13724436 HDMI 2.0 Slim KVM 2x1 Switch 4K 60Hz USB 2.0 +IR

MPN
SP-13724436
EAN-13
4064161481395
Order Code
21-8738
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 254 in stock

Flexibility and comfort in one device This 2-port HDMI KVM switch allows you to control two computers with only one set of mouse, keyboard and monitor. Thanks to hot-key switchover and a simple button on the device you can switch easily between the systems and HER. The power supply is via USB, WAS guarantees a stable signal transmission and makes the switch compact and space-saving. Visual perfection in 4K Experience pictures, which are lively and pin-sharp. With full 18 Gbit/s bandwidth and support for 4K at 60 Hz, HDMI 2.0b, HDCP 2.2 and YUV: 4:4:4, this switch offers a visual experience that leaves nothing to be desired. Whether for professional applications, gaming or home theater – the picture quality is rich in detail and realistic. Backward compatible with 4K at 30 Hz and 1080P, it merges seamlessly with any existing device configuration. Extensive compatibility The KVM switch is compatible with a number of devices including PCs, laptops, gaming consoles such as PS5 and Xbox, Blu-ray players and projectors. The integrated, powerful plug-and-play technology ensures that no driver installation is necessary. Thanks to the power supply via HDMI devices are wake up reliably from sleep mode, WAS saves you valuable time.
Type HDMI switch
Colour Black

Reviews

Be the first to submit a review

Trustpilot