SpeaKa Professional SP-13677796 SP-MM-1040 Monitor desk mount Black 17-49"

MPN
SP-13677796
EAN-13
4064161481166
Order Code
20-2523
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Inc VAT)
1+ £52.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 189 availableBack-order availability date - 26/06/2026

SpeaKa Professional SP-13677796, SP-MM-1040, is a robust monitor desk mount designed to accommodate displays ranging from 17 to 49 inches. Constructed with durability in mind, this desk mount is ideal for securely mounting monitors on desks, offering flexible positioning with its adjustable arm that meets various ergonomic needs. Compatible with VESA mounting standards, it ensures a stable support structure for flat panel monitors, making it suitable for engineering environments where precise screen alignment is crucial. This monitor holder is particularly beneficial for professional workstations requiring efficient use of space and enhanced screen visibility.
Suitable For "43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 53,3 cm (21""), 55,9 cm (22""), 58,4 cm (23""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 81,3 cm (32""), 83,8 cm (33""), 86,4 cm (34""), 88,9 cm (35""), 91,4 cm (36""), 94,0 cm (37""), 96,5 cm (38""), 99,1 cm (39""), 101,6 cm (40""), 104,1 cm (41""), 106,7 cm (42""), 109,2 cm (43""), 111,8 cm (44""), 114,3 cm (45""), 116,8 cm (46""), 119,4 cm (47""), 121,9 cm (48""), 124,5 cm (49"")"
Rotation 180°
Colour Black, Silver
Type Monitor desk mount

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot