SpeaKa Professional SP-13660972 audio cable black 1.5m durable quality

MPN
SP-13660972
EAN-13
4064161479798
Order Code
20-2516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,550 in stock

SpeaKa Professional SP-13660972 is a high-performance HDMI-A male to HDMI-A male audio and visual cable, engineered to support data transmission rates up to 18 Gbps, ensuring seamless 4K video resolution at 60Hz. Manufactured with a robust PVC jacket, this 1.5m black cable delivers durable quality, making it an ideal solution for professional and home use where high-resolution video and audio connections are required. Its design serves well in applications such as connecting high-definition monitors, screens, and display devices, where maintaining signal integrity is critical. The reliable PVC connectors contribute to the cable's longevity and consistent performance, which is particularly beneficial in environments that demand dependable visual communication solutions, such as conference rooms and home theatres.
Connector 1 HDMI
Length 1.5m
Colour Black
Type HDMI cable

Reviews

Be the first to submit a review

Trustpilot