SpeaKa Professional SP-13660888 Desk Tidy Storage Grey Plastic 30cm

MPN
SP-13660888
EAN-13
4064161479583
Order Code
20-2509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £61.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 03/12/2026

SpeaKa Professional SP-13660888 is a robust desk tidy and storage solution engineered for maintaining organisation in professional and technical workspaces. Crafted from durable grey plastic, this product measures 30 cm in length, offering ample space for the orderly arrangement of tools, components, and stationery. Suitable for engineering environments, it assists in reducing the clutter on workbenches and desks, thereby enhancing productivity by ensuring that essential items are readily accessible. With an alternate description identified as 3415222, the desk tidy is ideal for use in laboratory settings, workshops, and office environments where efficient storage and easy retrieval of items are crucial.
Type Trolley
Number of Compartments 2
Colour Grey
Length 300mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot