SpeaKa Professional SP-13596616 4-Port HDMI Quad Multi-Viewer with PiP 4K 30Hz

MPN
SP-13596616
EAN-13
4064161476094
Order Code
21-8732
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

High-quality 4×1 quad multiviewer with four HDMI inputs for the realization of presentation or monitoring solutions. Allows the display of several video sources, either alternating or combined on a screen - always the desired comfortable in the view thanks to the different modes and remote control. With 8 flexible display modes the ideal presentation is usually only a keystroke on the remote control for many applications. Each source can be switched individually to the output. Various alternative options are also available for displaying several sources. These include, for example, picture-in-picture (PIP) and several configuration options to display all four input signals on a monitor on the output. Retain full control - Thanks to clear symbol display on the remote control the options are selected quickly. The application possibilities are manifold - you can monitor or switch between several sources or live data feeds. In meetings, use a common display for multiple devices for presentation purposes. Easily switch multiple video sources to one display in control rooms or during live events.
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot