SpeaKa Professional SP-13556152 Desktop Beige W1400 x H18 x D700 mm

MPN
SP-13556152
EAN-13
4064161472782
Order Code
20-2499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £64.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 19/12/2026

SpeaKa Professional SP-13556152 is a meticulously designed piece of office furniture that serves as a versatile desktop, with dimensions of Width 1400 mm, Height 18 mm, and Depth 700 mm. With its sturdy construction and functional dimensions, this writing desk, also known under the alternate description 3389038, caters to various office setups, particularly for accommodating computers and related accessories. Primarily utilised in offices and study environments, this desk offers ample surface area suitable for tasks involving computer workstations, benefitting from its generous width and depth to maintain organised workspaces. Its integration into varied office furbishment projects is aided by its neutral beige finish, which complements a wide range of interior design schemes.
Type Desktop
Colour Natural
Length 1400mm
Material MDF
Width 700mm

Reviews

Be the first to submit a review

Trustpilot