SpeaKa Professional SP-13556148 Desktop dark brown 1400x18x700mm

MPN
SP-13556148
EAN-13
4064161472775
Order Code
20-2498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £64.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 19/12/2026

SpeaKa Professional SP-13556148, also referred to as SP-TP-DW, is a versatile writing desk designed to enhance office environments, providing ample workspace for both traditional and digital tasks. This desktop, with dimensions of 1400 mm in length, 18 mm in thickness, and 700 mm in width, is crafted in a dark brown finish, making it suitable for various office aesthetics and furbishment schemes. Constructed to cater to the needs of a modern office, the desk serves as an integral component in creating a functional workspace, accommodating computers and other office equipment with ease. While listed under the category of audio and video adaptors, this sturdy desk serves primarily engineering applications in office planning, workspace optimisation, and can effectively support equipment necessary for technical operations.
Type Desktop
Colour Brown
Length 1400mm
Material MDF
Width 700mm

Reviews

Be the first to submit a review

Trustpilot