SpeaKa Professional SP-13497420 Electric Sit-Stand Desk 120x60cm WhiteLight Wood

MPN
SP-13497420
EAN-13
4064161472287
Order Code
21-8731
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 08/10/2026

Adjustable height and width of the work surface Whether you're looking for classic desktop work, e-commerce or education, the SpeaKa Professional SP-SSD-WN0 desktop provides maximum flexibility in any direction. It depends on the height Standing at the desk can lead to serious health problems. With the SP-SSD-WN0, preventive action can be performed at the touch of a button: The easy-to-understand control unit brings the work area to the desired height through the powerful electric motor. For this, one of the three programmable presettings can be called up. The adjustment range is between 720 and 1200 mm. Maximum safety: A secure working environment is a prerequisite for safe working of your desk. This is why the SP-SSD-WN0 is equipped with leveling feet, which can compensate for unevenness in the floor. In addition, it has the Collision Avoidance System, which responds immediately to resistance, thus protecting against crushing and damage to property.
Type Desk
Colour Natural

Reviews

Be the first to submit a review

Trustpilot