SpeaKa Professional SP-13472864 7+1 Port KVM Extender over CAT6a Cable Black

MPN
SP-13472864
EAN-13
4064161408026
Order Code
21-8730
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £230.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Range extension for the computer peripherals If USB source and destination devices must communicate with each other over long distances, the SpeaKa Professional SP-USB 820 USB 3.0 Extender is the ideal partner: Webcams, PTZ cameras, keyboards, mice, USB microphones, Storage media, printers, scanners or touch-panel displays can be connected and controlled at a distance of up to 100 meters. Connection via CAT6a cable Data exchange and power supply of the receiver are carried out via a single CAT6a cable. This simplifies the installation and avoids additional lines, since the receiver does not need any separate power supply. The communication between transmitter and receiver is done via USB 3.2 1st Gen 1 with transfer speeds of up to five Gbps. Older devices can also be integrated: The SpeaKa Professional SP-USB-820 USB 3.0 Extender is backward compatible to USB 2.0 and 1.1 and enables hardware acceleration for parallel and bulk data transfers. USB-C and USB-A connections The transmitter is equipped with a USB-C® computer connection, a USB-C® and two USB-A device connections. The receiver has two USB-C® and two USB-A connectors. In addition, firmware upgrades can be done via the USB-C® service connection. The SpeaKa Professional SP-USB-820 USB 3.0 Extender supports FSYNC GPIO pass-through for using an industrial camera. No drivers, downloads, or software required: Just plug and play and get started. Delivery includes accessories The delivery package contains everything necessary for immediate installation and start-up: USB 3.2 Gen 1 transmitter and receiver, the power supply unit, two 4-pin 3.5 mm Phoenix plugs, mounting bracket, machine screws and a user manual.
Type KVM extender
Colour Black

Reviews

Be the first to submit a review

Trustpilot