SpeaKa Professional SP-12816084 Audio & Visual Cables Black 1.5m

MPN
SP-12816084
EAN-13
4064161329208
Order Code
20-2413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,082 in stock

SpeaKa Professional SP-12816084 is a high-performance audio and visual cable designed for professional applications requiring reliable HDMI 2.0 connectivity. This 1.5-metre black cable supports resolutions up to 4K*2K at 60Hz, ensuring crisp and clear video transmission, suitable for high-definition monitors, screens, and display setups. Its robust construction and precise engineering make it ideal for integration into environments where high-frequency data transfer and signal integrity are critical, such as in broadcasting, multimedia installations, or any application requiring dependable AV connections.
Connector 1 HDMI
Length 1.5m
Colour Black
Type HDMI cable

Reviews

Be the first to submit a review

Trustpilot