SpeaKa Professional SP-12816076 Audio Visual Cable black 2m

MPN
SP-12816076
EAN-13
4064161329185
Order Code
20-2411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

SpeaKa Professional SP-12816076 is an HDMI 2.0 cable providing a high-definition interface suitable for 4K x 2K resolution at 60 Hz, designed to meet the rigorous demands of modern audio-visual transmission. This black, 2-metre cable supports robust video and audio connections, making it an ideal choice for connecting monitors, televisions, or any display devices requiring high-bandwidth communication. The product is well-suited for engineering applications that require precise and reliable signal transmission, such as digital signage installations, professional media editing setups, and advanced home entertainment systems. As an audio and visual cable, it ensures a seamless connection interface essential for both consumer electronics and industrial requirements.
Connector 1 HDMI
Length 2m
Colour Black
Type HDMI cable

Reviews

Be the first to submit a review

Trustpilot