SpeaKa Professional SP-12774724 HDMI KVM Extender via RJ45 Cat5e/6 up to 150m

MPN
SP-12774724
EAN-13
4064161328034
Order Code
21-8723
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The HDMI over IP Extender uses the standard H.265 coding/decoding. It can distribute an HD content to an HD display device or multiple HD display devices via a standard 1G network switch and extend the distance between the encoder and decoder to up to 150 meters via a Cat5e/6 cable. It offers a configurable H.265 video compression with high quality and low bandwidth. The input video resolution is up to 1920×1200@60Hz; the output video resolution is up to 1080P@60Hz. It also supports the USB KVM function and the transfer of IR control signals in one direction. The HDMI over IP Extender consists of two units: Encoder and decoder. The encoder is responsible for receiving HDMI signals for encoding and transmission via CAT5e / 6 cables. The decoder is responsible for the signal decoding and the output of HDMI-signals to HD-displays. The product offers the most comfortable solution for the HDMI-extension via a single Cat5e/6-cable and is the perfect solution for all applications, including underground-station, shopping center, control center, education and so on.
Type HDMI extender
Colour Black

Reviews

Be the first to submit a review

Trustpilot