SpeaKa Professional SP-11562928 1-Port HDMI Extender Set 4K 60Hz KVM USB 70m Blk

MPN
SP-11562928
EAN-13
4064161292021
Order Code
21-8719
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

This HDMI Extender is Ideal for multimedia conference rooms, for use in lessons with projection or large-screen displays. The 18 Gbps HDMI Extender can extend the HDMI Full HD signal via a single optional CAT6/6a cable to a distance of up to 70 m. This enables delay-free, uncompressed transmission over large distances between transmitter and receiver. The maximum video resolution for transmission is 4K@60Hz. The Extender also supports the transmission of KVM signals for transmission of input devices (keyboard/mouse). With it the source device (e.g. computer/laptop) can be controlled from a distance. It supports EDID copying function between the source device and the display device. The power supply of the transmission set is effected via a mains unit connected to the transmitter or receiver. Via the POC function the power supply of the other component is also done via the network cable.
Type HDMI extender set
Colour Black

Reviews

Be the first to submit a review

Trustpilot