SpeaKa Professional SP-10481288 Audio & Visual Cable Black 2m

MPN
SP-10481288
EAN-13
4064161230740
Order Code
20-2299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (100)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

SpeaKa Professional SP-10481288 is an audio and visual cable designed for reliable connectivity between display devices, such as monitors or televisions, and source components. With a length of 2 metres, this black cable is engineered to ensure stable signal transmission, featuring high-quality construction materials that provide excellent durability and optimal performance for both audio and visual data transfer. Common applications for the SpeaKa Professional cable include connection setups within home entertainment systems, professional media presentations, and computer monitor configurations. Its versatility and compatibility with various electronic devices make it a suitable choice for engineers and technicians who require a dependable solution for display connections in diverse environments.
Length 2m
Colour Black
Type HDMI cable

Reviews

Be the first to submit a review

Trustpilot