SpeaKa Professional SP-10108192 Electric Sit-Stand Desk Frame 104x60 cm Black

MPN
SP-10108192
EAN-13
4064161207650
Order Code
21-8711
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £233.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 71 availableBack-order availability date - 08/10/2026

Working in the stand relieves the backSitting at the desk all day long is a long-term health problem. In order to prevent back problems, it is recommended to work alternately in the stand.The entire workplace hovers gently upwardsThe SP-SDF-501 electric table frame from Speaka Professional lifts up to 70 kilograms of office material including desk plate to the desired height at a speed of 25 mm/s. The powerful electric motor works with a pleasantly quiet noise level of less than 50 dB. The power cable with a length of just over three meters ensures a smooth change of position.Complete package and easy setupThe scope of delivery includes installation instructions for everything that is required for the setup of the seat stand-stand table frame.
Type Desk Stand
Colour Black

Reviews

Be the first to submit a review

Trustpilot