SpeaKa Professional 50123 Diode Plug 5-Pin DIN to Diode Plug 5-Pin DIN 1.5m

Order Code:

55-3645

Brand: SpeaKa Professional MPN: 50123 EAN-13: 4008928501230

Discontinued


This SpeaKa Professional audio connection cable has a 180° 5-pin DIN plug on each end.
  • Cable length: 1.5m
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: Diode plug 5-pin (DIN)
  • Type B (or outputs): Diode plug 5-pin (DIN)

Trustpilot