SpeaKa Professional 50067 Diode Plug 5-Pin DIN to Diode Socket 5-Pin DIN 1.5m

Order Code:

55-3643

Brand: SpeaKa Professional MPN: 50067 EAN-13: 4008928500677

Discontinued


This Speaka Professional DIN extension cable has a 180° 5-pin plug on on end and a 180° 5-pin socket on the other.
  • Cable length: 1.50m
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: Diode plug 5-pin (DIN)
  • Type B (or outputs): Diode socket 5-pin (DIN)

Trustpilot