SpeaKa Kit 1, 2-Way Speaker Construction Kit

Order Code:

55-3608

Brand: Speaka MPN: Kit 1 EAN-13: 4016138066814

Discontinued


This 2-way speaker construction kit from SpeaKa includes all the electronic components needed to build a 2-way speaker:
Woofer, tweeter, crossover filter (to seperate frequencies), speaker cable connection terminal, insulation material and cables.

These components can be combined to build a 10/60W RMS speaker that can be used in any context, including in cars.


  • Includes a 13cm diameter SpeaKa woofer
  • Contains all electrical parts needed to build a two-way speaker
  • Max. RMS power 60/80W
  • Impedance 8Ω
  • Speaker type 2-way, sealed
  • SPL 88dB
Speaker type 2-way, sealed

Questions

*Question functionality currently disabled
Tuesday, June 28, 2016 | Question by: Rapid Customer | Product code: 55-3608
Q. Does the circuit need a heatsink?
A. Hi Asher, thank you for your question. No heatsink is required for this speaker crossover network.
Tuesday, June 28, 2016 | Question by: Rapid Customer | Product code: 55-3608
Q. Can the kit come with a switch, Bluetooth, audio jack input, USB input or volume control or would you have to buy them separately? Also, can you add them to the circuit?
A. Hi Asher, thank you for your question. This is a passive crossover for a speaker kit only, and these controls would have to be incorporated within the amplifier used.
Monday, June 20, 2016 | Question by: Rapid Customer | Product code: 55-3608
Q. What is the depth of the driver?
A. Hi Asher, thank you for your question. The data sheet (page 4) shows 54mm.
Monday, June 20, 2016 | Question by: Rapid Customer | Product code: 55-3608
Q. What is the diameter of the tweeter?
A. Hi Asher, thank you for your question. The OD is 73mm, please see page 4 (English) of the data sheet.

Trustpilot