SPAX 4587000450357 Tinsmith screw SS A2 4.5mmx35mm T-Star Plus 60 pcs Roof

MPN
4587000450357
Brand
SPAX
EAN-13
4003530288814
Order Code
17-6068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

SPAX 4587000450357 is a tinsmith screw, also known by its alternate description, 3411738 - SPAX 4587000450357. This tinsmith screw crafted from stainless steel A2, measures 4.5mm in diameter and 35mm in length, and incorporates the T-Star Plus drive. Supplied in quantities of 60 pieces, these screws are engineered for applications requiring corrosion resistance and durability, making them suitable for roofing tasks where precise and secure fastening is essential. The stainless steel construction ensures longevity in outdoor environments, while the T-Star Plus drive provides improved torque and reduced cam-out, facilitating efficient installation in a variety of structural and decorative metalwork applications.
Drive Type T-Star Plus
Thread Size 4.5mm
Length 35mm
Material Stainless steel
Content 60
Dimensions (Ø x L) 4.5 mm x 35 mm
Drive T-Star Plus
Head Shape Raised head countersunk head
Material properties A2

Reviews

Be the first to submit a review

Trustpilot