SPAX 1197000400503 Wood screw 4 mm 50 mm Stainless steel A2 200 pcs

MPN
1197000400503
Brand
SPAX
EAN-13
4003530168123
Order Code
17-6058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

SPAX 1197000400503 are wood screws measuring 4 mm in diameter and 50 mm in length, crafted from stainless steel A2, and are available in packages of 200 pieces. These screws feature the T-Star Plus drive, which ensures efficient torque transfer and secure fit, making them reliable for precision applications. The use of stainless steel A2 provides enhanced corrosion resistance, ideal for both indoor and outdoor applications where durability is required. Typically used in woodworking and carpentry, these screws are suitable for fastening tasks involving timber and composite materials, contributing to the structural integrity of furniture, decking, and cabinetry projects. Their design facilitates ease of installation and ensures strong connections, especially beneficial in environments where long-lasting performance is critical.
Drive Type T-Star Plus
Thread Size 4mm
Length 50mm
Material Stainless steel
Content 200
Dimensions (Ø x L) 4 mm x 50 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties A2
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot